395-005-523-108

Heilind Number:EDA395-005-523-108
Manufacturer:EDAC
Manufacturer Number:395-005-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-108

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board to Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable electrical performance. Featuring a single row layout with 5 positions spaced at 0.1 inches, it offers efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector for enhanced functionality and connectivity.