395-005-523-158

Heilind Number:EDA395-005-523-158
Manufacturer:EDAC
Manufacturer Number:395-005-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-158

Detailed Description

Upgrade your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, and an amperage rating of 3A ensures safe and stable power delivery. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the industrial and electronic sectors. Upgrade your connectivity with confidence and trust in the performance of this essential component.