395-005-523-408

Heilind Number:EDA395-005-523-408
Manufacturer:EDAC
Manufacturer Number:395-005-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted with precision, it features five copper alloy contacts in a single row, ensuring seamless signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB mounting. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.