395-005-523-458

Heilind Number:EDA395-005-523-458
Manufacturer:EDAC
Manufacturer Number:395-005-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-458

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features five positions in a single row with a pitch of .1 inches, ensuring precise alignment on your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Made with copper alloy contacts, it offers excellent conductivity for efficient power transfer. With a straight mount orientation and compact design, this connector is perfect for space-saving applications. Trust in its quality construction for secure and stable board-to-board connections. Elevate your electronic projects with this essential component.