395-005-523-603

Heilind Number:EDA395-005-523-603
Manufacturer:EDAC
Manufacturer Number:395-005-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-603

Detailed Description

Enhance your printed circuit board (PCB) connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features five positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Each contact is made of robust Copper Alloy, maintaining signal integrity with minimal interference. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.