395-005-523-604

Heilind Number:EDA395-005-523-604
Manufacturer:EDAC
Manufacturer Number:395-005-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-523-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Connector in sleek black. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in any setting. Its 5-position configuration and 1-row design offer seamless integration, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount connector, a must-have in any tech enthusiast's toolkit.