395-005-524-101

Heilind Number:EDA395-005-524-101
Manufacturer:EDAC
Manufacturer Number:395-005-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 5-position board-to-board PCB connector. Designed for seamless integration, this connector features a black UL 94V-0 thermoplastic polyester housing for durability and safety. The copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for secure and efficient data transfer.