395-005-524-103

Heilind Number:EDA395-005-524-103
Manufacturer:EDAC
Manufacturer Number:395-005-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .1 inch and row spacing of .2 inch. With a single row layout and straight mount orientation, it guarantees a secure and stable connection. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material provides excellent conductivity. With five positions and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this reliable and efficient connector.