395-005-524-104

Heilind Number:EDA395-005-524-104
Manufacturer:EDAC
Manufacturer Number:395-005-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring five positions and a single row design, it boasts a reliable straight mount orientation for seamless installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient connections on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Elevate your PCB assembly with this essential component.