395-005-524-108

Heilind Number:EDA395-005-524-108
Manufacturer:EDAC
Manufacturer Number:395-005-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board to Board PCB Connector. Designed for efficient power delivery, it boasts a high amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. The single-row design with five positions offers seamless integration onto your PCB, with a pitch of .1 inch and row spacing of .2 inch ensuring precise alignment. Crafted with copper alloy contacts, it guarantees optimal conductivity while operating flawlessly in a wide temperature range from -40 to 105°C. Perfect for a range of applications, this connector is a must-have component for your electronic projects.