395-005-524-403

Heilind Number:EDA395-005-524-403
Manufacturer:EDAC
Manufacturer Number:395-005-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-403

Detailed Description

Enhance connectivity within your electronic setups with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 5 positions and a compact pitch of .1 inches, allowing for efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it ensures versatile and dependable connections. Ideal for various applications in the electronics industry, this connector is a must-have for achieving seamless board-to-board communication. Elevate your projects with this essential component, ensuring optimal performance and connectivity every time.