395-005-524-408

Heilind Number:EDA395-005-524-408
Manufacturer:EDAC
Manufacturer Number:395-005-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-408

Detailed Description

Enhance your PCB connections with our 5-position card edge connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance even in harsh operating conditions, with an amperage rating of 3A. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our high-quality connector to deliver exceptional connectivity for your electronic devices.