395-005-524-412

Heilind Number:EDA395-005-524-412
Manufacturer:EDAC
Manufacturer Number:395-005-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-412

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 5 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation allows for easy installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.