395-005-524-488

Heilind Number:EDA395-005-524-488
Manufacturer:EDAC
Manufacturer Number:395-005-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-488

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row configuration with five positions, offering optimal space efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures precise alignment and secure mounting for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless, high-speed data transfer and electrical connectivity in your projects. Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row configuration with five positions, offering optimal space efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures precise alignment and secure mounting for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless, high-speed data transfer and electrical connectivity in your projects.