395-005-524-604

Heilind Number:EDA395-005-524-604
Manufacturer:EDAC
Manufacturer Number:395-005-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-604

Detailed Description

Enhance your circuitry with our high-performing Board-to-Board PCB Connector, the perfect solution for seamless connectivity. Featuring five positions in a single row, this connector ensures efficient data transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse environments. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your electronics with this essential component, a must-have in any engineer's toolkit.