395-005-524-608

Heilind Number:EDA395-005-524-608
Manufacturer:EDAC
Manufacturer Number:395-005-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-608

Detailed Description

Efficiently connect your PCBs with our 5-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide range of operating temperatures (-40 to 105 °C). With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity while maintaining space efficiency. Crafted with high-quality Copper Alloy contacts, it guarantees secure and stable transmission. Perfect for various applications, this connector is a essential component for your electronic projects.