395-005-524-658

Heilind Number:EDA395-005-524-658
Manufacturer:EDAC
Manufacturer Number:395-005-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-524-658

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a single row layout with 5 positions and a pitch of .1 inches, it offers precise and efficient connection. Crafted with high-quality copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your connectivity solutions with this essential component.