395-005-525-101

Heilind Number:EDA395-005-525-101
Manufacturer:EDAC
Manufacturer Number:395-005-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-101

Detailed Description

Introducing the 395-005-525-101 Black Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a compact design and straight mount orientation, this connector is perfect for space-saving applications. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance and longevity. Featuring a single row layout with 5 positions and a pitch of .1 inches, it offers seamless board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust the 395-005-525-101 for secure and efficient PCB connections in your electronic projects.