395-005-525-104

Heilind Number:EDA395-005-525-104
Manufacturer:EDAC
Manufacturer Number:395-005-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-104

Detailed Description

Introducing the 395-005-525-104 Black Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and compliance with industry standards. With a single row configuration and copper alloy contact material, it offers seamless connectivity for up to 5 positions with a pitch of .1 inches, perfect for compact PCB layouts. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector to deliver exceptional quality and longevity in your electronic applications.