395-005-525-158

Heilind Number:EDA395-005-525-158
Manufacturer:EDAC
Manufacturer Number:395-005-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-158

Detailed Description

Introducing our 395-005-525-158 Black Board To Board PCB Connector, a sleek and efficient solution for your connectivity needs. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any environment. Featuring one row with five positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector is perfect for a wide range of applications. With an operating temperature range of -40 to 105°C, it is built to withstand extreme conditions. Trust in the quality and versatility of our Board To Board PCB Connector for all your connectivity requirements.