395-005-525-178

Heilind Number:EDA395-005-525-178
Manufacturer:EDAC
Manufacturer Number:395-005-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-178

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board PCB Connector, featuring a sleek black design that enhances both form and function. With a high amperage rating of 3 A, this connector ensures reliable power delivery for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and 1-row, 5-position configuration offer seamless and efficient connectivity between circuit boards. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or consumer applications, this connector, part of our comprehensive range of PCB connectors, is the perfect solution for your connectivity needs. Elevate your electronic projects with the reliability and performance of our Board To Board PCB Connector.