395-005-525-403

Heilind Number:EDA395-005-525-403
Manufacturer:EDAC
Manufacturer Number:395-005-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-403

Detailed Description

Introducing our sleek and durable Black Card Edge Connector, SKU 395-005-525-403. Designed for seamless board-to-board PCB connections, this connector features five positions with a pitch of 0.1 inches, ensuring reliable and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance even in harsh environments with an operating temperature range of -40 to 105°C. The straight mount orientation and compact design make it easy to integrate into any PCB setup. Trust in the quality and precision of this connector for your electronic projects. Elevate your connectivity game with this essential component.