395-005-525-404

Heilind Number:EDA395-005-525-404
Manufacturer:EDAC
Manufacturer Number:395-005-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-404

Detailed Description

Introducing the 395-005-525-404, a cutting-edge board-to-board PCB connector designed to elevate your electronic connections. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety in any application. With a single row design and a pitch of .1 inches, it offers precise and reliable connectivity. The five copper alloy contacts provide optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 395-005-525-404 to deliver seamless and efficient connections in your electronic systems.