395-005-525-407

Heilind Number:EDA395-005-525-407
Manufacturer:EDAC
Manufacturer Number:395-005-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-407

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-005-525-407. Designed for seamless and reliable connectivity in electronic devices, this connector features five positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a black UL 94V-0 thermoplastic polyester housing for durability and safety. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for use in a variety of industrial applications. Trust in the 395-005-525-407 for superior performance and seamless integration in your electronic projects.