395-005-525-408

Heilind Number:EDA395-005-525-408
Manufacturer:EDAC
Manufacturer Number:395-005-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge 395-005-525-408 Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With 5 positions and a compact .1 inch pitch, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and precision to take your PCB projects to the next level.