395-005-525-488

Heilind Number:EDA395-005-525-488
Manufacturer:EDAC
Manufacturer Number:395-005-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-488

Detailed Description

Introducing our 395-005-525-488 Black PCB Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Engineered with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With 5 positions and a pitch of .1 inch, it offers efficient data transmission and power delivery. The copper alloy contacts provide excellent conductivity, while the straight mount orientation and 1 row configuration make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your connectivity needs.