395-005-525-602

Heilind Number:EDA395-005-525-602
Manufacturer:EDAC
Manufacturer Number:395-005-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-602

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector, 395-005-525-602. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and five positions, it provides ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your electronics with this essential component, available now in our catalog under the Connectors section.