395-005-525-603

Heilind Number:EDA395-005-525-603
Manufacturer:EDAC
Manufacturer Number:395-005-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-603

Detailed Description

Introducing the 395-005-525-603, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Featuring five positions in a single row, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various application environments. Trust in the 395-005-525-603 for efficient and robust PCB connectivity solutions.