395-005-525-604

Heilind Number:EDA395-005-525-604
Manufacturer:EDAC
Manufacturer Number:395-005-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-604

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, featuring cutting-edge design and reliable functionality. Engineered with precision, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety in any application. With a single row layout and 5 positions, it offers seamless connectivity for your PCBs. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB projects with this essential component, a must-have in any engineer's toolkit.