395-005-525-607

Heilind Number:EDA395-005-525-607
Manufacturer:EDAC
Manufacturer Number:395-005-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-607

Detailed Description

Introducing the 395-005-525-607, a high-performance black card edge connector designed to streamline your PCB assembly process. With a sleek and durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable connectivity in any environment. The five positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration onto your circuit board. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your connectivity with the 395-005-525-607, a standout in our extensive lineup of board-to-board PCB connectors.