395-005-525-608

Heilind Number:EDA395-005-525-608
Manufacturer:EDAC
Manufacturer Number:395-005-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-608

Detailed Description

Introducing our Black Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. With a sleek design and durable construction, this connector is essential for maintaining efficient circuitry. Engineered with precision, it features 5 positions in a single row, ensuring optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability and safety, even in harsh environments with temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers superior conductivity and long-lasting performance. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have component for any PCB assembly project. Upgrade your connectivity with the 395-005-525-608 Board To Board PCB Connector.