395-005-525-612

Heilind Number:EDA395-005-525-612
Manufacturer:EDAC
Manufacturer Number:395-005-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-612

Detailed Description

Introducing our sleek and reliable Black Board To Board PCB Connector, perfect for seamlessly linking two circuit boards. With a compact design and straight mount orientation, this connector features five positions and a row spacing of .2 inches, ensuring efficient and secure connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees high performance even in demanding environments. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your PCB interconnect needs. Trust in the quality and precision of our product to keep your electronic systems running smoothly.