395-005-525-658

Heilind Number:EDA395-005-525-658
Manufacturer:EDAC
Manufacturer Number:395-005-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-005-525-658 Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing material for exceptional durability and safety. With a single row layout, it offers easy installation and efficient space utilization on your board. The Copper Alloy contact material ensures reliable and low-resistance connections, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Boasting five positions, this connector supports seamless data transmission. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector to deliver optimal performance and longevity in your electronic projects.