395-005-525-688

Heilind Number:EDA395-005-525-688
Manufacturer:EDAC
Manufacturer Number:395-005-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-525-688

Detailed Description

Introducing our high-performance Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation even in demanding environments. The five-position connector features precision-machined Copper Alloy contacts, providing optimal conductivity and signal integrity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, commercial, and consumer electronics. Trust in our Connector for secure and high-speed data transmission in your next project.