395-005-540-101

Heilind Number:EDA395-005-540-101
Manufacturer:EDAC
Manufacturer Number:395-005-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-101

Detailed Description

Upgrade your PCB connections with our 5-position board-to-board card edge connector. Designed for reliable performance, this connector features high-quality copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing. With a pitch of .1 inch and straight mount orientation, it ensures seamless integration into your circuitry. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Its single-row design with a .2-inch row spacing offers easy installation and efficient signal transmission. Perfect for electronics enthusiasts and professionals, this black connector guarantees secure and stable connections for your projects. Elevate your PCB assembly with this essential component.