395-005-540-102

Heilind Number:EDA395-005-540-102
Manufacturer:EDAC
Manufacturer Number:395-005-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-102

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Featuring a sleek straight-mount design, this essential component boasts five positions for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Upgrade your electronic assemblies with this high-quality connector, ideal for various industrial applications.