395-005-540-103

Heilind Number:EDA395-005-540-103
Manufacturer:EDAC
Manufacturer Number:395-005-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-103

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a 1-row layout with 5 positions, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Choose the straight mount orientation for convenient installation. Elevate your electronic projects with these high-quality connectors.