395-005-540-107

Heilind Number:EDA395-005-540-107
Manufacturer:EDAC
Manufacturer Number:395-005-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this 5-position connector features a single row configuration with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your electronic projects with this essential connector.