395-005-540-108

Heilind Number:EDA395-005-540-108
Manufacturer:EDAC
Manufacturer Number:395-005-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 5-position Board To Board PCB Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch allows for seamless integration on PCBs. With a straight mount orientation and a compact single-row design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.