395-005-540-112

Heilind Number:EDA395-005-540-112
Manufacturer:EDAC
Manufacturer Number:395-005-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-112

Detailed Description

Enhance your PCB connectivity with this state-of-the-art board-to-board connector. Designed for seamless integration, this connector features five positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-performance connector.