395-005-540-178

Heilind Number:EDA395-005-540-178
Manufacturer:EDAC
Manufacturer Number:395-005-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-178

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it features five positions in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance and space efficiency. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in any environment. With copper alloy contacts, it offers reliable conductivity for your electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial settings. Its straight mount orientation simplifies installation on your PCBs, making it a versatile and essential component for your connectivity needs. Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it features five positions in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance and space efficiency. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in any environment. With copper alloy contacts, it offers reliable conductivity for your electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial settings. Its straight mount orientation simplifies installation on your PCBs, making it a versatile and essential component for your connectivity needs.