395-005-540-402

Heilind Number:EDA395-005-540-402
Manufacturer:EDAC
Manufacturer Number:395-005-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a 5-position layout with a single row configuration, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The contact material, Copper Alloy, ensures reliable conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Choose this Connector for seamless and reliable connections in your electronic projects.