395-005-540-403

Heilind Number:EDA395-005-540-403
Manufacturer:EDAC
Manufacturer Number:395-005-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-403

Detailed Description

Enhance connectivity within your electronic devices with this five-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inches and straight mount orientation, it facilitates easy installation on PCBs. The operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the quality and functionality of this connector to optimize your system's performance.