395-005-540-407

Heilind Number:EDA395-005-540-407
Manufacturer:EDAC
Manufacturer Number:395-005-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-407

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board-to-Board PCB Connector. Designed for optimal performance, it features five positions in a single row with a pitch of .1 inch, ensuring secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector guarantees reliability in diverse operating environments, with an impressive temperature range of -40 to 105°C. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Upgrade your connectivity solutions with this essential component.