395-005-540-408

Heilind Number:EDA395-005-540-408
Manufacturer:EDAC
Manufacturer Number:395-005-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring five positions and a single row design, it offers seamless integration for your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and black color make it easy to install and identify. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Elevate your PCB assembly with this essential connector.