395-005-540-412

Heilind Number:EDA395-005-540-412
Manufacturer:EDAC
Manufacturer Number:395-005-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a pitch of .1 inch, accommodating up to 5 positions for efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environmental conditions, with an operating temperature range of -40 to 105 °C. The straight mount orientation and 0.2-inch row spacing make it easy to install on your PCBs, facilitating smooth signal flow. Perfect for various applications in industries such as telecommunications, automotive, and consumer electronics, this connector is a vital component for your connectivity needs. Upgrade your devices with this essential connector and experience seamless data transfer like never before.