395-005-540-458

Heilind Number:EDA395-005-540-458
Manufacturer:EDAC
Manufacturer Number:395-005-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-458

Detailed Description

Enhance your electronic connections with our 5-position Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission in a single row layout. Its straight mount orientation simplifies installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures performance in varying environments. Upgrade your electronic systems with this essential component for seamless connectivity.