395-005-540-488

Heilind Number:EDA395-005-540-488
Manufacturer:EDAC
Manufacturer Number:395-005-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-488

Detailed Description

Enhance your connectivity with the Black Card Edge Connector, designed for seamless integration in PCB assemblies. With a robust amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring one row with five copper alloy contacts, it offers efficient data transfer. The .1-inch pitch and .2-inch row spacing make it suitable for compact designs. Its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this high-quality component.