395-005-540-603

Heilind Number:EDA395-005-540-603
Manufacturer:EDAC
Manufacturer Number:395-005-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row with five positions, offering ample room for component attachment. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Copper Alloy contacts guarantee efficient signal transfer, while the black color adds a sleek touch to your assembly. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connection, making it a crucial component in your electronic setup. Elevate your connectivity game with this essential PCB connector.