395-005-540-604

Heilind Number:EDA395-005-540-604
Manufacturer:EDAC
Manufacturer Number:395-005-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with a pitch of .1 inch and five positions, it offers efficient and reliable data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments and applications. Upgrade your connectivity solutions with this essential component.